Filter Your Search
1 - 2 of 2 results
|
CL21B473KBNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 47 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
CL21B473KBNCA
Surge Components Inc
|
Check for Price | Contact Manufacturer | 47 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD PAPER, 7 INCH | YES | TIN LEAD | WRAPAROUND | SURGE COMPONENTS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |