Filter Your Search
1 - 2 of 2 results
|
CL21B225KOFNNNG
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CL21B225KOFNNNG
Samsung Semiconductor
|
Check for Price | Yes | Active | 2.2 µF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | SAMSUNG |