Filter Your Search
1 - 2 of 2 results
|
CL10C5R6BB8ANNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 5.6 pF | 50 V | 1.7857 % | 0603 | C0G | 1.7857 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||
|
CL10C5R6BB8ANNC
Samsung Semiconductor
|
Check for Price | Yes | Active | 5.6 pF | 50 V | 1.7857 % | 0603 | C0G | 1.7857 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | , 0603 | compliant | EAR99 |