Filter Your Search
1 - 10 of 27 results
|
CL43F106ZBJGCNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | ||
|
CL43F106ZBJANNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | ||
|
CL43F106ZBJALNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | ||
|
CL43F106ZAJGCNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | ||
|
CL43F106ZAJNLNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | ||
|
CL43F226ZOIGNNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 22 µF | 16 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | ||
|
CL43F106ZAJGLNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | ||
|
CL43F106ZBJNLNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | ||
|
CL43F106ZAJGNNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | ||
|
CL43F106ZAJNNNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 |