Parametric results for: CL-1906D under Wire Wound Resistors

Filter Your Search

1 - 10 of 88 results

|
-
-
Manufacturer Part Number: cl1906
Select parts from the table below to compare.
Compare
Compare
CL1906-3K9JI
TT Electronics Resistors
Check for Price Yes Active 3.9 kΩ 5 % 22 W CHASSIS MOUNT Chassis Mount 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 700 V 375 °C -55 °C Tubular 2 Bulk LUG 32 mm 152 mm TT ELECTRONICS PLC compliant EAR99 8533.29.00.00
CL1906-820RJI
TT Electronics Resistors
Check for Price Yes Active 820 Ω 5 % 22 W CHASSIS MOUNT Chassis Mount 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 700 V 375 °C -55 °C Tubular 2 Bulk LUG 32 mm 152 mm TT ELECTRONICS PLC compliant EAR99 8533.29.00.00
CL1906-56RKI
TT Electronics Resistors
Check for Price Yes Active 56 Ω 10 % 22 W CHASSIS MOUNT Chassis Mount 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 700 V 375 °C -55 °C Tubular 2 Bulk LUG 32 mm 152 mm TT ELECTRONICS PLC compliant EAR99 8533.29.00.00
CL1906-27RKI
TT Electronics Resistors
Check for Price Yes Active 27 Ω 10 % 22 W CHASSIS MOUNT Chassis Mount 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 700 V 375 °C -55 °C Tubular 2 Bulk LUG 32 mm 152 mm TT ELECTRONICS PLC compliant EAR99 8533.29.00.00
CL1906-2K2KI
TT Electronics Resistors
Check for Price Yes Active 2.2 kΩ 10 % 22 W CHASSIS MOUNT Chassis Mount 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 700 V 375 °C -55 °C Tubular 2 Bulk LUG 32 mm 152 mm TT ELECTRONICS PLC compliant EAR99 8533.29.00.00
CL1906-43RKI
TT Electronics Resistors
Check for Price Yes Active 43 Ω 10 % 22 W CHASSIS MOUNT Chassis Mount 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 700 V 375 °C -55 °C Tubular 2 Bulk LUG 32 mm 152 mm TT ELECTRONICS PLC compliant EAR99 8533.29.00.00
CL1906-560RKI
TT Electronics Resistors
Check for Price Yes Active 560 Ω 10 % 22 W CHASSIS MOUNT Chassis Mount 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 700 V 375 °C -55 °C Tubular 2 Bulk LUG 32 mm 152 mm TT ELECTRONICS PLC compliant EAR99 8533.29.00.00
CL1906-1K5JI
TT Electronics Resistors
Check for Price Yes Active 1.5 kΩ 5 % 22 W CHASSIS MOUNT Chassis Mount 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 700 V 375 °C -55 °C Tubular 2 Bulk LUG 32 mm 152 mm TT ELECTRONICS PLC compliant EAR99 8533.29.00.00
CL1906-1K0KI
TT Electronics Resistors
Check for Price Yes Active 1 kΩ 10 % 22 W CHASSIS MOUNT Chassis Mount 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 700 V 375 °C -55 °C Tubular 2 Bulk LUG 32 mm 152 mm TT ELECTRONICS PLC compliant EAR99 8533.29.00.00
CL1906-270RKI
TT Electronics Resistors
Check for Price Yes Active 270 Ω 10 % 22 W CHASSIS MOUNT Chassis Mount 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 700 V 375 °C -55 °C Tubular 2 Bulk LUG 32 mm 152 mm TT ELECTRONICS PLC compliant EAR99 8533.29.00.00