Filter Your Search
1 - 2 of 2 results
|
CKRD2430-10
Crydom Inc
|
$27.1578 | Yes | Yes | Transferred | 30 A | 4 kV | 4.5 V | 15 mA | UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | DC | TRANSISTOR OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE | compliant | 8541.40.95.00 | ||
|
CKRD2430-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 30 A | 4 kV | 4.5 V | 15 mA | UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | DC | TRANSISTOR OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | SENSATA TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE | compliant |