Filter Your Search
1 - 10 of 19 results
|
CKRA2410E
Crydom Inc
|
$33.2385 | Yes | Yes | Transferred | 10 A | 4 kV | 18 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
CKRA2410
Crydom Inc
|
$35.2381 | Yes | Yes | Transferred | 10 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
CKRA2410-10
Crydom Inc
|
$38.0983 | Yes | Yes | Transferred | 10 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||
|
CKRA2410P
Crydom Inc
|
$65.3742 | Yes | Transferred | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
CKRA2410E-10
Crydom Inc
|
$72.3655 | Yes | Yes | Transferred | 10 A | 4 kV | 18 V | 10 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||
|
CKRA2410-10
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 10 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | SENSATA TECHNOLOGIES INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||||
|
CKRA2410E
Sensata Circuit Breakers
|
Check for Price | Yes | End Of Life | 10 A | 4 kV | 18 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 81.3 mm | 99 mm | SENSATA TECHNOLOGIES INC | compliant | |||||||
|
CKRA2410R
Crydom Inc
|
Check for Price | Yes | Obsolete | 90 V | 2 mA | DC | SCR | e3 | 80 °C | -40 °C | Matte Tin (Sn) | 81.3 mm | 99 mm | CRYDOM INC | compliant | 8541.40.80.00 | |||||||||
|
CKRA2410P-10
Crydom Inc
|
Check for Price | Yes | Transferred | 10 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 | |||||||||||
|
CKRA2410ER
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 |