Parametric results for: CKR22CG330J under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: ckr22cg330j
Select parts from the table below to compare.
Compare
Compare
CKR22CG330JP
Kyocera AVX Components
$9.6922 No No Active 33 pF 200 V 5 % 2609 CG 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 4.45 mm 6.6 mm 2.34 mm AVX CORP , 2609 not_compliant EAR99
CKR22CG330JM
Kyocera AVX Components
$11.7833 No No Active 33 pF 200 V 5 % 2609 CG 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 4.45 mm 6.6 mm 2.34 mm AVX CORP , 2609 not_compliant EAR99
CKR22CG330J
Kyocera AVX Components
Check for Price No Active 33 pF 5 % 2609 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-C-39014 150 °C 55 °C 2 DIP NO Tin/Lead (Sn/Pb) FLAT 3.25 mm 6.6 mm 2.34 mm AVX CORP , 2609 not_compliant EAR99
CKR22CG330JR-LL
Kyocera AVX Components
Check for Price No No Active unknown
CKR22CG330JS
Kyocera AVX Components
Check for Price No No Active 33 pF 200 V 5 % 2609 CG 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 4.45 mm 6.6 mm 2.34 mm AVX CORP , 2609 not_compliant EAR99
CKR22CG330JR
Kyocera AVX Components
Check for Price No No Active 33 pF 200 V 5 % 2609 CG 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 4.45 mm 6.6 mm 2.34 mm AVX CORP , 2609 not_compliant EAR99