Filter Your Search
1 - 5 of 5 results
|
CKR22CG182FR
Kyocera AVX Components
|
$43.1012 | No | No | Active | 1.8 nF | 100 V | 1 % | 2609 | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | TUBE | NO | TIN LEAD | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | not_compliant | EAR99 | ||
|
CKR22CG182FM
Kyocera AVX Components
|
$62.5609 | No | No | Active | 1.8 nF | 100 V | 1 % | 2609 | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | TUBE | NO | TIN LEAD | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | not_compliant | EAR99 | ||
|
CKR22CG182FP
Kyocera AVX Components
|
$62.5609 | No | No | Active | 1.8 nF | 100 V | 1 % | 2609 | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | TUBE | NO | TIN LEAD | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | not_compliant | EAR99 | ||
|
CKR22CG182FS
Kyocera AVX Components
|
$63.5641 | No | No | Active | 1.8 nF | 100 V | 1 % | 2609 | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | TUBE | NO | TIN LEAD | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | not_compliant | EAR99 | ||
|
CKR22CG182F
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 nF | 1 % | 2609 | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-C-39014 | 150 °C | 55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | not_compliant | EAR99 |