Filter Your Search
1 - 10 of 2,156 results
|
CKR06BX472KR
Kyocera AVX Components
|
$0.8236 | No | No | Active | 4.7 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CKR06BX222KP
Kyocera AVX Components
|
$0.8236 | No | No | Active | 2.2 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CKR06BX682KRV
Kyocera AVX Components
|
$0.8236 | No | No | Active | 6.8 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 2.29 mm | 7.37 mm | 7.37 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CKR06BX472MPV
Kyocera AVX Components
|
$0.8236 | No | No | Active | 4.7 nF | 200 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 2.29 mm | 7.37 mm | 7.37 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CKR06BX272KP
Kyocera AVX Components
|
$0.8236 | No | No | Active | 2.7 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CKR06BX182KPV
Kyocera AVX Components
|
$0.8236 | No | No | Active | 1.8 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 2.29 mm | 7.37 mm | 7.37 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CKR06BX222KPV
Kyocera AVX Components
|
$0.8236 | No | No | Active | 2.2 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 2.29 mm | 7.37 mm | 7.37 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CKR06BX272KR
Kyocera AVX Components
|
$0.8236 | No | No | Active | 2.7 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CKR06BX222KRV
Kyocera AVX Components
|
$0.8236 | No | No | Active | 2.2 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 2.29 mm | 7.37 mm | 7.37 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CKR06BX222KMV
Kyocera AVX Components
|
$0.8236 | No | No | Active | 2.2 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 2.29 mm | 7.37 mm | 7.37 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 |