Filter Your Search
1 - 5 of 5 results
|
CKG57KX7R2E474M335JH
TDK Corporation
|
$1.0000 | Yes | Yes | Active | 470 nF | 250 V | 20 % | 2420 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 3.35 mm | 6 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
CKG57KX7R2E474M335JJ
TDK Corporation
|
$1.0000 | Yes | Yes | Active | 470 nF | 250 V | 20 % | 2420 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 3.35 mm | 6 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
CKG57KX7R2E474M
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 250 V | 20 % | 2412 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.5 mm | 6.5 mm | 5.5 mm | TDK CORP | , 2412 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CKG57KX7R2E474MT
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 250 V | 20 % | 2420 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER PLASTIC, 7 INCH | YES | TIN OVER NICKEL | 3.35 mm | 6 mm | 5 mm | TDK CORP | , 2420 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CKG57KX7R2E474M(335JA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 250 V | 20 % | 2420 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CKG | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 3.35 mm | 6 mm | 5 mm | TDK CORP | , 2420 | compliant | EAR99 |