Filter Your Search
1 - 1 of 1 results
|
CKG32KX7R2E104M335AJ
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 3.35 mm | 3.6 mm | 2.6 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |