Filter Your Search
1 - 1 of 1 results
|
CKCM25X7R1E103M060AA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 25 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | YES | MATTE TIN OVER NICKEL | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 |