Filter Your Search
1 - 10 of 169 results
|
CKCL44CH1H680KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 68 pF | 50 V | 10 % | CH | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CKC | ISOLATED C NETWORK | 4 | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | TIN OVER NICKEL | 500 µm | WRAPAROUND | 2 mm | 1.25 mm | TDK CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
CKCL44JB1H221M(085AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 pF | 50 V | 20 % | JB | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 10% ppm/°C | e3 | 85 °C | -25 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||||
|
CKCL44X5R1C223M(085AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 nF | 16 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 85 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||||
|
CKCL44X5R1A473MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 47 nF | 10 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 85 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 2 mm | 1.25 mm | TDK CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
CKCL44CH1H220K085AA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 pF | 50 V | 10 % | CH | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||
|
CKCL44CH1H150KT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 15 pF | 50 V | 10 % | CH | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 2 mm | 1.25 mm | TDK CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
CKCL44X7R1E103M(085AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 nF | 25 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||||
|
CKCL44X5R1H472MT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 nF | 50 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | CKC | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 85 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR | YES | TIN OVER NICKEL | 500 µm | WRAPAROUND | 2 mm | 1.25 mm | TDK CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
CKCL44X5R1H221M085AA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 pF | 50 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 85 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | TDK CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
CKCL44C0G1H100F(085AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 |