Parametric results for: CKC21C183FWGAC under Fixed Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ckc21c183fwgac
Select parts from the table below to compare.
Compare
Compare
CKC21C183FWGACAUTO
KEMET Corporation
Check for Price Yes Active 18 nF 650 V 1 % 2220 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 5.7 mm 5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
CKC21C183FWGACTU
KEMET Corporation
Check for Price Yes Active 18 nF 650 V 1 % 2220 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 5.7 mm 5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
CKC21C183FWGAC
KEMET Corporation
Check for Price Yes Active 18 nF 650 V 1 % 2220 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT BULK YES MATTE TIN WRAPAROUND 1.4 mm 5.7 mm 5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
CKC21C183FWGAC7210
KEMET Corporation
Check for Price Yes Active 18 nF 650 V 1 % 2220 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 5.7 mm 5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20