Filter Your Search
1 - 1 of 1 results
|
CKAIKD38EB
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 10 | SP10T | CIRCULAR | GOLD | ROTARY SWITCH | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.375 inch | BRASS | GOLD | BREAK-BEFORE-MAKE | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER | 1.181 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 |