Filter Your Search
1 - 2 of 2 results
|
CK45-R3DD681K-VR
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 680 pF | 2 kV | 10 % | 3720 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CK45-RR | CK45-RR | -30/+15% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 9.5 mm | 9.5 mm | 5 mm | TDK CORP | , 3720 | compliant | EAR99 | 8532.23.00.60 | ||
|
CK45-R3DD681K-VRA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 680 pF | 2 kV | 10 % | 3720 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -30/+15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | 5 mm | WIRE | 9.5 mm | 9.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 |