Parametric results for: CJS-1200TA under Slide Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cjs1200ta
Select parts from the table below to compare.
Compare
Compare
CJS-1200TA1
Nidec Copal Electronics Corporation
$0.5486 Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Gold (Au) SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50 Copal Electronics
CJS-1200TA
Nidec Copal Electronics Corporation
$0.6365 Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED; WATER PROOF NO GOLD SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50 Copal Electronics
CJS-1200TA1
Nidec Copal (USA) Corporation
Check for Price Yes Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Gold (Au) SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.50 ROHS COMPLIANT
CJS-1200TA2
Nidec Copal Electronics Corporation
Check for Price Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED NO Gold (Au) SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50 ROHS COMPLIANT
CJS-1200TA
Nidec Copal (USA) Corporation
Check for Price Yes Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED; WATER PROOF NO GOLD SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.50 ROHS COMPLIANT
CJS-1200TA2
Nidec Copal (USA) Corporation
Check for Price Yes Yes Active 100 mA 6 V 200 Cycle(s) SPDT LATCHED SLIDE SWITCH .1A@6VDC 5.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL TAPE SEALED NO Gold (Au) SOLDER 2.5 mm 2.4 mm 5.4 mm NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.50 ROHS COMPLIANT