Filter Your Search
1 - 10 of 28 results
|
CIH10T6N8JBE
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 220 mΩ | 5 % | 700 mA | 4 GHz | Ceramic | 10 | 0603 | CIH | CIH | 125 °C | -55 °C | Chip | SMT | Tape, Embossed | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | 0603 | compliant | ||||||||||||||||
|
CIH10T6N8JBE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 220 mΩ | 5 % | YES | 100 MHz | 700 mA | 4 GHz | CERAMIC | 10 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CIH10T6N8KBE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 220 mΩ | 10 % | YES | 100 MHz | 700 mA | 4 GHz | CERAMIC | 10 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CIH10T6N8SBC
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 10 % | 300 mA | Ceramic | 0603 | NO | e3 | Air Gap | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CIH10T6N8KNE
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 220 mΩ | 10 % | 700 mA | 4 GHz | Ceramic | 10 | 0603 | CIH | CIH | 125 °C | -55 °C | Chip | SMT | Tape, Embossed | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | 0603 | compliant | ||||||||||||||||
|
CIH10T6N8JBC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 220 mΩ | 5 % | 700 mA | 4 GHz | Ceramic | 10 | 0603 | CIH | CIH | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | 0603 | compliant | ||||||||||||||
|
CIH10T6N8JBC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 220 mΩ | 5 % | YES | 100 MHz | 700 mA | 4 GHz | CERAMIC | 10 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CIH10T6N8KNC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 220 mΩ | 10 % | 700 mA | 4 GHz | Ceramic | 10 | 0603 | CIH | CIH | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | 0603 | compliant | ||||||||||||||
|
CIH10T6N8JAC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 220 mΩ | 5 % | YES | 100 MHz | 700 mA | 4 GHz | CERAMIC | 10 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CIH10T6N8KAC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 220 mΩ | 10 % | 700 mA | 4 GHz | Ceramic | 10 | 0603 | CIH | CIH | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | 0603 | compliant |