Filter Your Search
1 - 2 of 2 results
|
CIH05T3N0SBE
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 nH | 190 mΩ | 300 mA | 6 GHz | Ceramic | 8 | 0402 | CIH | CIH | 125 °C | -55 °C | Chip | SMT | Tape, Embossed | 500 µm | 1 mm | 500 µm | SAMSUNG SEMICONDUCTOR INC | 0402 | compliant | |||||||||||||||||
|
CIH05T3N0SBE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 190 mΩ | 10 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 |