Filter Your Search
1 - 10 of 248 results
|
CI41BM-80.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 80 MHz | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CI41CL-10.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CI41CL-FREQ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||
|
CI41FL-10.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CI41EL-80.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 80 MHz | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CI41EM-10.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 10 MHz | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CI41FM-10.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 10 MHz | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CI41BL-FREQ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||
|
CI41FM-80.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 80 MHz | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CI41FM-10.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 20 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock |