Filter Your Search
1 - 4 of 4 results
|
CI11EL-1.500MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 1.5 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CI11EL-1.500MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||
|
CI11EL-1.500MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 1.5 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||
|
CI11EL-1.500MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 1.5 MHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock |