Filter Your Search
1 - 2 of 2 results
|
CI0805-10NJTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 190 mΩ | 5 % | YES | 1 GHz | 600 mA | 4.8 GHz | CERAMIC | 50 | 0805 | CI | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | 0805 | compliant | ||||||||
|
CI0805-10N-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 190 mΩ | 5 % | YES | 1 GHz | 600 A | 4.8 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2 mm | 1.47 mm | RCD COMPONENTS INC | 0805 | compliant | EAR99 | 8504.50.80.00 |