Filter Your Search
1 - 10 of 4,320 results
|
LMCI2012-FR10KT
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 1 Ω | 10 % | YES | 100 MHz | 300 mA | 600 MHz | CERAMIC | 18 | 0805 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | VENKEL LTD | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
MPCI20002700TA10
Dearborn Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | MPCI20000 | e3 | TIN | DEARBORN ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||
|
MSCI20033000TS5
EXXELIA Group
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 5 Ω | 5 % | YES | 2.5 MHz | 100 mA | 14 MHz | 65 | 1613 | RF INDUCTOR | 1 | NO | e3 | M83446/10 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | EXXELIA GROUP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
MSCI20004700GS5
Dearborn Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | MPCI20000 | e3 | TIN | DEARBORN ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||
|
LMCI2012-F1N5SB
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 100 mΩ | 20 % | YES | 100 MHz | 300 mA | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY,MULTILAYER | e3 | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MSCI20056000TS2
Microspire
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 10 Ω | 2 % | YES | 2.5 MHz | 70 mA | 11 MHz | 70 | 1613 | RF INDUCTOR | 1 | NO | e3 | M83446/10 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | MICROSPIRE | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
MPCI20100000TA5
Microspire
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 13 Ω | 5 % | YES | 2.5 MHz | 62 mA | 8 MHz | 60 | 1613 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | MICROSPIRE | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
FCI2012-330J
Tai-Tech Advanced Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 1.25 Ω | 5 % | 5 mA | 13 MHz | Ferrite | 45 | 1008 | Chip | SMT | TR | 1.25 mm | 2.5 mm | 2 mm | TAI-TECH ADVANCED ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
MPCI20002700TA2
Microspire
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.1 Ω | 2 % | YES | 7.9 MHz | 210 mA | 60 MHz | 65 | 1613 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | MICROSPIRE | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MSCI20000027TS5
EXXELIA Group
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 50 mΩ | 5 % | YES | 100 MHz | 1 A | 1.3 GHz | 60 | 1613 | RF INDUCTOR | 1 | NO | e3 | M83446/10 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | EXXELIA GROUP | CHIP | compliant | EAR99 | 8504.50.80.00 |