Filter Your Search
1 - 10 of 4,320 results
|
MSCI20003300GA2
Dearborn Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | e3 | TIN | DEARBORN ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
MPCI20000027GA5
EXXELIA Group
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 50 mΩ | 5 % | YES | 100 MHz | 1 A | 1.3 GHz | 60 | 1613 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | EXXELIA GROUP | compliant | EAR99 | 8504.50.80.00 | CHIP | |||
|
MPCI20015000GS10
Microspire
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 3.7 Ω | 10 % | YES | 2.5 MHz | 115 mA | 22 MHz | 60 | 1613 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | MICROSPIRE | unknown | EAR99 | 8504.50.80.00 | ||||
|
MPCI20120000GA10
Microspire
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 14 Ω | 10 % | YES | 790 kHz | 59 mA | 7 MHz | 40 | 1613 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | MICROSPIRE | unknown | EAR99 | 8504.50.80.00 | ||||
|
MPCI20120000GA10
EXXELIA Group
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 14 Ω | 10 % | YES | 790 kHz | 59 mA | 7 MHz | 40 | 1613 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | EXXELIA GROUP | compliant | EAR99 | 8504.50.80.00 | CHIP | |||
|
MPCI20000390TA10
Microspire
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 100 mΩ | 10 % | YES | 50 MHz | 700 mA | 220 MHz | 70 | 1613 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | MICROSPIRE | unknown | EAR99 | 8504.50.80.00 | ||||
|
MPCI20680000GS5
Microspire
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 55 Ω | 5 % | YES | 790 kHz | 30 mA | 1.9 MHz | 35 | 1613 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | MICROSPIRE | unknown | EAR99 | 8504.50.80.00 | ||||
|
HCI2012-82NJ
Tai-Tech Advanced Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 82 nH | 900 mΩ | 5 % | 300 mA | 800 MHz | 24 | 0805 | 85 °C | 40 °C | Multilayer Chip | SMT | 850 µm | 2 mm | 1.25 mm | TAI-TECH ADVANCED ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MPCI20001800GS5
EXXELIA Group
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 720 mΩ | 5 % | YES | 7.9 MHz | 260 mA | 100 MHz | 65 | 1613 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | EXXELIA GROUP | compliant | EAR99 | 8504.50.80.00 | CHIP | |||
|
MPCI20001800GS5
Microspire
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 720 mΩ | 5 % | YES | 7.9 MHz | 260 mA | 100 MHz | 65 | 1613 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | MICROSPIRE | unknown | EAR99 | 8504.50.80.00 |