Filter Your Search
1 - 10 of 1,275 results
|
FCI2012-120J
Tai-Tech Advanced Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 12 µH | 1.25 Ω | 5 % | 15 mA | 22 MHz | Ferrite | 45 | 1008 | Chip | SMT | TR | 1.25 mm | 2.5 mm | 2 mm | TAI-TECH ADVANCED ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
LMCI2012-FR22KT
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 2 Ω | 10 % | YES | 50 MHz | 200 mA | 400 MHz | CERAMIC | 17 | 0805 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | 0805 | ||
|
CI-B2012-270JJL
World Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 550 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.1 GHz | CERAMIC | 15 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | WORLD PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CI-B2012-391KJL
World Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 3.5 Ω | 10 % | YES | 50 MHz | 250 mA | 220 MHz | CERAMIC | 10 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | WORLD PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MCI201209R10MT
Kenlott Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 nH | 300 mΩ | 20 % | YES | 250 mA | 235 MHz | AMORPHOUS MAGNETIC | 20 | 0805 | RF INDUCTOR | 1 | YES | 2 | SMT | TR | RECTANGULAR PACKAGE | WRAPAROUND | 900 µm | 2 mm | 1.2 mm | KENLOTT ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | 0805 | |||||||||||
|
MPCI20150000TS2
Microspire
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 16 Ω | 2 % | YES | 790 kHz | 56 mA | 6 MHz | 40 | 1613 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | MICROSPIRE | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
FCI2012-8R2K
Tai-Tech Advanced Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.2 µH | 1.1 Ω | 10 % | 15 mA | 26 MHz | Ferrite | 45 | 1008 | Chip | SMT | TR | 1.25 mm | 2.5 mm | 2 mm | TAI-TECH ADVANCED ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
LMCI2012-FR33M2T
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 3 Ω | 20 % | YES | 100 MHz | 150 mA | 380 GHz | CERAMIC | 2012 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | 2012 | ||||||||||
|
FCI2012-270L
Tai-Tech Advanced Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 27 µH | 1.15 Ω | 15 % | 5 mA | 14 MHz | Ferrite | 45 | 1008 | Chip | SMT | TR | 1.25 mm | 2.5 mm | 2 mm | TAI-TECH ADVANCED ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
CI-B2012-820JJL
World Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 82 nH | 900 mΩ | 5 % | YES | 100 MHz | 300 mA | 600 MHz | CERAMIC | 15 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | WORLD PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 |