Filter Your Search
1 - 1 of 1 results
|
CHV2512-FX-9763ELF
Bourns Inc
|
Check for Price | Yes | Active | 976 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |