Filter Your Search
1 - 2 of 2 results
|
CHV2220A250392FCT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 3.9 nF | 250 V | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
CHV2220A250392FCT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 3.9 nF | 250 V | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 |