Filter Your Search
1 - 1 of 1 results
|
CHV1210N2K0682KXT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 6.8 nF | 2 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.6 mm | 3.2 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 |