Filter Your Search
1 - 3 of 3 results
|
CHV1206N500471KCT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 470 pF | 500 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
CHV1206N500471KCT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 470 pF | 500 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
CHV1206N500471KCTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 470 pF | 500 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 10/13 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | 8532.24.00.20 |