Parametric results for: CHV1206N500151JCT under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: chv1206n500151jct
Select parts from the table below to compare.
Compare
Compare
CHV1206N500151JCTD
Cal-Chip Electronics
Check for Price Yes Active 150 pF 500 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 10/13 INCH YES TIN OVER NICKEL WRAPAROUND 1.8 mm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , unknown EAR99 8532.24.00.20
CHV1206N500151JCT
Cal-Chip Electronics
Check for Price Yes Yes Active 150 pF 500 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 7 INCH YES TIN OVER NICKEL WRAPAROUND 1.9 mm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , 1206 compliant EAR99 8532.24.00.20
CHV1206N500151JCT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 150 pF 500 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , 1206 compliant EAR99 8532.24.00.20