Filter Your Search
1 - 3 of 3 results
|
CHV0805N500390FCTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 39 pF | 500 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 10/13 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | 8532.24.00.20 | ||||
|
CHV0805N500390FCT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 39 pF | 500 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CHV0805N500390FCT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 39 pF | 500 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |