Filter Your Search
1 - 2 of 2 results
|
CHV0805N1K0221JCT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 220 pF | 1 kV | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | 20 | 3.7 | 74 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 3 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object],[object Object] | ||
|
CHV0805N1K0221JCT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 220 pF | 1 kV | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | 20 | 3.7 | 74 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2014-06-16 | 3 | YES | 7440-02-0 | e | DRC Conflict Free | Conflict Minerals Declaration | [object Object] |