Parametric results for: CHV0603N250100JCT under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: chv0603n250100jct
Select parts from the table below to compare.
Compare
Compare
CHV0603N250100JCT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 10 pF 250 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99 8532.24.00.20
CHV0603N250100JCTD
Cal-Chip Electronics
Check for Price Yes Active 10 pF 250 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 10/13 INCH YES TIN OVER NICKEL WRAPAROUND 950 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , unknown EAR99 8532.24.00.20
CHV0603N250100JCT
Cal-Chip Electronics
Check for Price Yes Yes Active 10 pF 250 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 950 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99 8532.24.00.20