Filter Your Search
1 - 3 of 3 results
|
CHT-LDOS-090-TO254-T-S2
Cissoid S A
|
Check for Price | Yes | Yes | Obsolete | 29 V | 10 V | 9 V | 2 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-MSFM-T3 | 225 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | SINGLE | CISSOID S A | TO-254 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
CHT-LDOS-090-TO254-T
Cissoid S A
|
Check for Price | Yes | Yes | Contact Manufacturer | 29 V | 10 V | 9 V | 1 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-MSFM-T3 | 225 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | SINGLE | CISSOID S A | TO-254 | TO-254, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
CHT-LDOS-090-TO254-T-S1
Cissoid S A
|
Check for Price | Yes | Yes | Obsolete | 29 V | 10 V | 9 V | 2 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-MSFM-T3 | 225 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | SINGLE | CISSOID S A | TO-254 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |