Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
CHS804805U
Cosel USA Inc
|
||
|
CHS804805-U
Cosel USA Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Number of Functions | Technology |
Total Power Output-Max
|
JESD-30 Code
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Yes | Active | 48 V | 5 V | 76 V | 36 V | 4.5 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 80 W | R-XDMA-P8 | 260 | 15 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 33 mm | 10.5 mm | COSEL CO LTD | , | unknown | EAR99 | ||
Yes | Active | 48 V | 5 V | 76 V | 36 V | 4.5 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 80 W | R-XDMA-P8 | 260 | 15 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 33 mm | 10.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |
|
CHS804805U
Cosel USA Inc
|
Check for Price Buy | Yes | Active | 48 V | 5 V | 76 V | 36 V | 4.5 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 80 W | R-XDMA-P8 | 260 | 15 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 33 mm | 10.5 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
CHS804805-U
Cosel USA Inc
|
Check for Price Buy | Yes | Active | 48 V | 5 V | 76 V | 36 V | 4.5 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 80 W | R-XDMA-P8 | 260 | 15 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 33 mm | 10.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |