Filter Your Search
1 - 1 of 1 results
|
CHS4002424-R
Cosel USA Inc
|
Check for Price | Active | 24 V | 24 V | 36 V | 18 V | 19.2 V | 26.4 V | 14.5 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.01152 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.09898 Vrms | HYBRID | 348 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | COSEL CO LTD | , | unknown | EAR99 |