Filter Your Search
1 - 1 of 1 results
|
CHS-01A1
Nidec Copal Electronics Corporation
|
$1.1381 | Yes | Yes | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 1 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | LOW PROFILE | 0.1A@6VDC | 500VAC V | 1 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BAG | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 2.5 mm | 2.5 mm | 5.6 mm | NIDEC COPAL ELECTRONICS CORP | unknown |