Filter Your Search
1 - 2 of 2 results
|
CHR120617.4OHMS1%100PPM
Riedon
|
Check for Price | Yes | Active | 17.4 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | RATED AC VOLTAGE (V): 200 | YES | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7/13 INCH | WRAPAROUND | 400 µm | 3.2 mm | 1.5 mm | RIEDON INC | CHIP | compliant | ||
|
CHR1206174OHMS1%100PPM
Riedon
|
Check for Price | Yes | Active | 174 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | RATED AC VOLTAGE (V): 200 | YES | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7/13 INCH | WRAPAROUND | 400 µm | 3.2 mm | 1.5 mm | RIEDON INC | CHIP | compliant |