Filter Your Search
1 - 2 of 2 results
|
CHPHT0805K3161FGT
Vishay Intertechnologies
|
$5.8635 | Yes | Active | 3.16 kΩ | 1 % | 20 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 230 °C | YES | 150 V | e4 | 245 °C | -55 °C | Rectangular | 2 | TR, Plastic | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CHPHT0805K3161FGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 3.16 kΩ | 1 % | 20 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 230 °C | YES | 150 V | e4 | 245 °C | -55 °C | Rectangular | 2 | TR, Plastic | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 1.85 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 |