Filter Your Search
1 - 1 of 1 results
|
CHPFR1206L1003JBPC
Vishay Intertechnologies
|
Check for Price | Active | 100 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 200 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, Paper | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 530 µm | 3.21 mm | 1.73 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |