Filter Your Search
1 - 1 of 1 results
|
CHPFR0603K1200JGTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 120 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 530 µm | 1.68 mm | 980 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 |