Parametric results for: CHP2512LR180JBT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: chp2512lr180jbt
Select parts from the table below to compare.
Compare
Compare
CHP2512LR180JBT
Vishay Intertechnologies
Check for Price No Active 180 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 250 V 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN LEAD SILVER OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
CHP2512LR180JBT
Vishay Sfernice
Check for Price No No Active 180 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 250 V 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN LEAD SILVER OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30