Parametric results for: CHP2512LR100JNT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: chp2512lr100jnt
Select parts from the table below to compare.
Compare
Compare
CHP2512LR100JNT
Vishay Intertechnologies
$7.2418 Yes Active 100 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: MIL-R-55342D 70 °C YES 250 V e2 MIL-R-55342D 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant
CHP2512LR100JNT
Vishay Sfernice
Check for Price Yes Yes Active 100 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: MIL-R-55342D 70 °C YES 250 V e2 MIL-R-55342D 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30