Filter Your Search
1 - 2 of 2 results
|
CHP2208200PPM2.25%W0131E4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 750 mW | 2208 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.58 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CHP2208200PPM225%W0131E4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 Ω | 5 % | 750 mW | 2208 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.58 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |