Filter Your Search
1 - 1 of 1 results
|
CHP2208100PPM1.69M1%FTR0131E2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.69 MΩ | 1 % | 750 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.58 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |