Filter Your Search
1 - 3 of 3 results
|
CHP2010K22R1FNT
Vishay Intertechnologies
|
$8.4157 | Yes | Active | 22.1 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.03 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CHP2010K22R1FNT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 22.1 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.03 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
HCHP2010K22R1FNTB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22.1 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.03 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 |