Filter Your Search
1 - 2 of 2 results
|
CHP2-1002102F13LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 21 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | CHP | YES | 500 V | e1 | 150 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | WRAPAROUND | 2.67 mm | 9.32 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
CHP2-100-2102-F-13
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 21 kΩ | 1 % | 2 W | 3610 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, PRECISION | 25 °C | YES | 500 V | e0 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.67 mm | 9.32 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 |