Filter Your Search
1 - 10 of 18 results
|
CHP1X-100-1001-F-7
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
CHP1X-100-1001-J-BLK
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1 kΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
CHP1X-100-1001-G7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 kΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||
|
CHP1X-100-1001-J-7
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1 kΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
CHP1X-100-1001-J7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 kΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||
|
CHP1X-100-1001-F-BLK
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
CHP1X-100-1001-FBLK
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||
|
CHP1X-100-1001-GBLK
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 kΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||
|
CHP1X-100-1001-J-13
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1 kΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
CHP1X-100-1001-G13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 kΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF, 2010 | compliant | EAR99 | 8533.21.00.30 |