Filter Your Search
1 - 4 of 4 results
|
CHP1206K8250FBTD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 825 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 3 mm | 1.73 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | ||||
|
CHP1206K8250FBT
Vishay Sfernice
|
Check for Price | No | No | Active | 825 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 3 mm | 1.73 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
CHP1206K8250FBT
Vishay Intertechnologies
|
Check for Price | No | Active | 825 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 3 mm | 1.73 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||
|
HCHP1206K8250FBT131
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 825 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |